845-019-520-103

Heilind Number:EDA845-019-520-103
Manufacturer:EDAC
Manufacturer Number:845-019-520-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-019-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-019-520-103

Detailed Description

Enhance connectivity within your electronic applications with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 19 positions with a single row layout, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees long-lasting reliability. With a compact pitch of .1 inch and row spacing of .2 inches, it offers precise and secure connections. Operating flawlessly in temperature extremes from -40 to 105°C, it's suitable for a wide range of environments. Whether for industrial machinery or consumer electronics, this connector is an essential component for your PCB assembly projects.