845-019-520-104

Heilind Number:EDA845-019-520-104
Manufacturer:EDAC
Manufacturer Number:845-019-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-019-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-019-520-104

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this essential component features 19 positions in a single row, ensuring optimal connectivity for your electronic devices. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees long-lasting reliability, while the copper alloy contact material and .1-inch pitch deliver efficient power transmission. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB connections with this essential component for seamless and reliable performance.