845-019-520-112

Heilind Number:EDA845-019-520-112
Manufacturer:EDAC
Manufacturer Number:845-019-520-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-019-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-019-520-112

Detailed Description

Enhance your connectivity with this high-performance 19-position Board To Board PCB Connector. Designed for seamless integration in electronic systems, this connector features a reliable copper alloy contact material and durable UL 94V-0 Diallyl Phthalate housing. With a compact pitch of .1 inch and straight mount orientation, it ensures efficient PCB connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees optimal performance even in harsh environments. Perfect for various applications in the electronics industry, it offers unmatched versatility and durability. Upgrade your connectivity solutions with this essential component.