845-019-520-402

Heilind Number:EDA845-019-520-402
Manufacturer:EDAC
Manufacturer Number:845-019-520-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-019-520-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-019-520-402

Detailed Description

Enhance your circuit connections with this high-quality Board To Board PCB Connector. Designed for seamless integration on your PCB, this connector features a single row with 19 positions for efficient data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable performance even in demanding environments. The green color adds a touch of visual distinction, while the straight mount orientation simplifies installation. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Upgrade your setup with this essential component for seamless board-to-board connections.