845-019-520-403

Heilind Number:EDA845-019-520-403
Manufacturer:EDAC
Manufacturer Number:845-019-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-019-520-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-019-520-403

Detailed Description

Elevate your PCB connectivity with this high-performance Board-to-Board Connector. Designed for seamless integration, this connector features 19 positions in a single row, ensuring efficient data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your board. Operating at temperatures ranging from -40 to 105 °C, it's perfect for a variety of environments. Upgrade your electronic assemblies with this essential component.