845-019-520-404

Heilind Number:EDA845-019-520-404
Manufacturer:EDAC
Manufacturer Number:845-019-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-019-520-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-019-520-404

Detailed Description

Enhance your circuit board connections with our cutting-edge Board To Board PCB Connector. Designed for optimal performance, this connector features a high-quality Copper Alloy contact material and UL 94V-0 Diallyl Phthalate housing for durability and reliability. With a single row layout and 19 positions, it offers seamless integration for your electronic devices. The .1-inch pitch and .2-inch row spacing ensure precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for both indoor and outdoor applications. Upgrade your connectivity solutions with this essential component.