845-019-520-412

Heilind Number:EDA845-019-520-412
Manufacturer:EDAC
Manufacturer Number:845-019-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-019-520-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-019-520-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable operation even in challenging environments. The 19-position connector with a single row layout offers seamless integration, while the copper alloy contacts guarantee optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient signal transmission. Designed for straight mount orientation, it's perfect for various electronic applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Elevate your PCB design with this essential component.