845-019-520-604

Heilind Number:EDA845-019-520-604
Manufacturer:EDAC
Manufacturer Number:845-019-520-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-019-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-019-520-604

Detailed Description

Enhance your circuit board connectivity with our high-performance 19-position board-to-board connector. Designed for seamless integration, this connector features a straight mount orientation and a single row configuration with a pitch of .1 inch and row spacing of .2 inches. Crafted from durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable and efficient power transfer, rated for an operating temperature range of -40 to 105°C. Perfect for a wide range of applications, this green-colored connector is a must-have component for your PCB assembly projects.