845-019-520-607

Heilind Number:EDA845-019-520-607
Manufacturer:EDAC
Manufacturer Number:845-019-520-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-019-520-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-019-520-607

Detailed Description

Elevate your connectivity with this high-performance Board-To-Board PCB Connector. Designed with precision and durability in mind, it features 19 positions in a single row configuration, ensuring seamless communication between boards. The connector boasts a green housing made of UL 94V-0 Diallyl Phthalate, guaranteeing reliability even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Crafted with copper alloy contacts, it ensures efficient power transmission with an amperage of 3A. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential component that meets the highest standards of quality and performance.