845-019-521-101

Heilind Number:EDA845-019-521-101
Manufacturer:EDAC
Manufacturer Number:845-019-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-019-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-019-521-101

Detailed Description

Enhance your electronic connections with this high-quality 19-position board-to-board PCB connector. Designed for efficiency and durability, it features a straight mount orientation for seamless integration. The housing material, UL 94V-0 Diallyl Phthalate, ensures safety and reliability, even in challenging environments. With a contact material of copper alloy, you can count on superior conductivity. This connector offers a pitch of .1 inches and a row spacing of .2 inches, allowing for precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this top-of-the-line connector.