845-019-521-102

Heilind Number:EDA845-019-521-102
Manufacturer:EDAC
Manufacturer Number:845-019-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-019-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-019-521-102

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 19 positions, ideal for efficient data transfer. Crafted with precision, the housing is made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. The contact material, Copper Alloy, guarantees reliable signal transmission. With a compact pitch of .1 inch and row spacing of .2 inch, it offers optimal space utilization. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial applications. Trust in its straight mount orientation for secure installation. Upgrade your electronic projects with this essential component, where performance meets quality.