845-019-521-103

Heilind Number:EDA845-019-521-103
Manufacturer:EDAC
Manufacturer Number:845-019-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-019-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-019-521-103

Detailed Description

Enhance your PCB connectivity with this high-quality card edge connector, designed for seamless integration into your electronic systems. Featuring 19 positions in a single row, it offers efficient and reliable signal transmission. The green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures both durability and safety. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. Boasting copper alloy contacts, it promises optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Perfect for various applications, this straight-mount connector is a versatile and essential component for your electronic projects.