845-019-521-104

Heilind Number:EDA845-019-521-104
Manufacturer:EDAC
Manufacturer Number:845-019-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-019-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-019-521-104

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 19 positions with a single row layout, ensuring efficient data transfer. The UL 94V-0 Diallyl Phthalate housing material guarantees durability and safety, while the copper alloy contact material offers reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile and dependable choice for your electronic projects.