845-019-521-107

Heilind Number:EDA845-019-521-107
Manufacturer:EDAC
Manufacturer Number:845-019-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-019-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-019-521-107

Detailed Description

Enhance connectivity within your electronic devices with our high-quality Board to Board PCB Connector. Designed for seamless integration, this connector features 19 positions in a single row, allowing for efficient signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Crafted with copper alloy contacts, reliable conductivity is maintained even in demanding applications. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various environments. Upgrade your PCB assembly with this essential component, essential for seamless data transfer.