845-019-521-108

Heilind Number:EDA845-019-521-108
Manufacturer:EDAC
Manufacturer Number:845-019-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-019-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-019-521-108

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector in vibrant Green. Designed for seamless integration, it features 19 positions, a single row layout, and a compact .1-inch pitch with .2-inch row spacing. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability in any environment, while the copper alloy contacts guarantee efficient power transfer. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications, from consumer electronics to industrial machinery. Upgrade your connectivity with this essential component.