845-019-521-112

Heilind Number:EDA845-019-521-112
Manufacturer:EDAC
Manufacturer Number:845-019-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-019-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-019-521-112

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board connector. Designed for seamless integration, it offers 19 positions in a single row, facilitating efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability in various operating conditions, with a wide temperature range of -40 to 105 °C. Crafted with copper alloy contacts and a pitch of .1 inches, it guarantees optimal conductivity and signal integrity. With a straight mount orientation and compact design, it's ideal for space-constrained applications. Elevate your PCB assembly with this essential component.