845-019-521-404

Heilind Number:EDA845-019-521-404
Manufacturer:EDAC
Manufacturer Number:845-019-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-019-521-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-019-521-404

Detailed Description

Enhance your connectivity with our Board To Board PCB Connector, meticulously designed for optimal performance. Crafted with precision, it features 19 positions in a single row, ensuring seamless data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability even in challenging environments. With copper alloy contacts and a pitch of .1 inches, every connection is secure and efficient. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Install with ease in a straight mount orientation and experience the power of seamless connectivity. Elevate your PCB assembly with this essential component.