845-019-521-407

Heilind Number:EDA845-019-521-407
Manufacturer:EDAC
Manufacturer Number:845-019-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-019-521-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-019-521-407

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for efficient power transmission, it features a straight mount orientation with a single row and 19 positions, ensuring seamless integration into your circuit board. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durable performance, even in challenging environments. Crafted with precision, the contact material is made of Copper Alloy, providing optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for industrial applications. Upgrade your connectivity solutions with this essential component.