845-019-521-408

Heilind Number:EDA845-019-521-408
Manufacturer:EDAC
Manufacturer Number:845-019-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-019-521-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-019-521-408

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it boasts a single row housing made of UL 94V-0 Diallyl Phthalate for durability. With 19 copper alloy contacts and a pitch of .1 inches, it ensures reliable power transmission. The straight mount orientation and compact size make it ideal for space-saving installations. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various applications. Elevate your PCB connections with this essential component.