845-019-521-412

Heilind Number:EDA845-019-521-412
Manufacturer:EDAC
Manufacturer Number:845-019-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-019-521-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-019-521-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed with precision, it features 19 positions in a single row, ensuring seamless data transmission. The sturdy housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability even in challenging environments. Copper Alloy contacts provide reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches offer efficient signal transfer. With a straight mount orientation, installation is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, making it a must-have in your electronic arsenal.