845-019-521-602

Heilind Number:EDA845-019-521-602
Manufacturer:EDAC
Manufacturer Number:845-019-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-019-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-019-521-602

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring 19 positions in a single row, this connector ensures seamless data transfer in your electronic devices. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees safety and reliability. Crafted with precision, the contact material is Copper Alloy, providing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Designed for versatility, it enables straight mounting orientation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.