845-019-521-603

Heilind Number:EDA845-019-521-603
Manufacturer:EDAC
Manufacturer Number:845-019-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-019-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-019-521-603

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector, a crucial component for seamless data transfer on your PCBs. Featuring 19 positions with a single row layout and a compact pitch of .1 inches, this connector ensures efficient signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and robust Copper Alloy contacts, it guarantees reliability even in harsh industrial environments. With a straight mount orientation and precise row spacing of .2 inches, it offers easy integration on your board. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various applications. Upgrade your PCB design with this essential connector for optimal performance and longevity.