845-019-521-604

Heilind Number:EDA845-019-521-604
Manufacturer:EDAC
Manufacturer Number:845-019-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-019-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-019-521-604

Detailed Description

Enhance connectivity in your electronic devices with our high-performance Board-To-Board PCB Connector. Featuring 19 positions and a single row design, this connector offers seamless integration for efficient signal transmission. Engineered with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable performance even in demanding environments. The .1-inch pitch and .2-inch row spacing allow for easy and precise installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Choose straight mount orientation for seamless PCB connections. Upgrade your connectivity solutions with this essential component.