845-019-521-607

Heilind Number:EDA845-019-521-607
Manufacturer:EDAC
Manufacturer Number:845-019-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-019-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-019-521-607

Detailed Description

Enhance connectivity in your PCB projects with our Board To Board PCB Connectors. Designed for seamless integration, these connectors feature a single row layout with 19 positions, ensuring reliable data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, they guarantee long-lasting performance. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, they are suitable for a wide range of environments. Upgrade your electronic assemblies with these high-quality connectors for efficient and secure connections.