845-019-521-608

Heilind Number:EDA845-019-521-608
Manufacturer:EDAC
Manufacturer Number:845-019-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-019-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-019-521-608

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 19 positions, allowing for efficient data transfer. The durable UL 94V-0 Diallyl Phthalate housing ensures reliable performance, even in harsh operating environments ranging from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, precise alignment is guaranteed. The copper alloy contacts provide optimal conductivity, while the straight mount orientation simplifies installation. Upgrade your electronics with this essential connector for seamless data transmission.