845-019-523-102

Heilind Number:EDA845-019-523-102
Manufacturer:EDAC
Manufacturer Number:845-019-523-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-019-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-019-523-102

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a single row design with 19 positions, it offers seamless integration for efficient circuitry. The connector, crafted from durable UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, ensures reliable and long-lasting performance. With a pitch of .1 inches and row spacing of .2 inches, it enables precise alignment on PCBs. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your connectivity solutions with this essential component.