845-019-523-103

Heilind Number:EDA845-019-523-103
Manufacturer:EDAC
Manufacturer Number:845-019-523-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-019-523-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-019-523-103

Detailed Description

Efficiently connect your circuit boards with our high-quality Board to Board PCB Connector. Designed for seamless integration, this connector features a single row of 19 positions, each housing a durable Copper Alloy contact material for reliable conductivity. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures safety and performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for your PCBs. Operating smoothly in a temperature range of -40 to 105°C, it's suitable for various environments. Choose this Straight mount orientation connector for a secure and stable connection in your electronic designs.