845-019-523-108

Heilind Number:EDA845-019-523-108
Manufacturer:EDAC
Manufacturer Number:845-019-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-019-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-019-523-108

Detailed Description

Enhance your electronic connections with this straight-mount, 19-position board-to-board PCB connector. Designed for seamless integration, its durable UL 94V-0 Diallyl Phthalate housing ensures reliable performance even in challenging environments. Crafted with precision, it features copper alloy contacts for optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Elevate your connectivity with this high-quality component.