845-019-523-402

Heilind Number:EDA845-019-523-402
Manufacturer:EDAC
Manufacturer Number:845-019-523-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-019-523-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-019-523-402

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 19 positions, ensuring reliable contact for your electronic components. The green housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability while the copper alloy contacts provide optimal conductivity. With a pitch and row spacing of .1 and .2 inches respectively, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Its straight mount orientation offers versatility in installation, making it a perfect choice for your PCB assembly needs. Elevate your connectivity game with this essential connector.