845-019-523-403

Heilind Number:EDA845-019-523-403
Manufacturer:EDAC
Manufacturer Number:845-019-523-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-019-523-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-019-523-403

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration onto PCBs, this connector features 19 positions in a single row, allowing for efficient data transfer. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety. With a pitch of .1 inch and row spacing of .2 inch, precise and secure connections are guaranteed. The contact material, Copper Alloy, further enhances conductivity. Operating effortlessly at temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation offers easy installation, making it an essential component for your electronic projects.