845-019-523-404

Heilind Number:EDA845-019-523-404
Manufacturer:EDAC
Manufacturer Number:845-019-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-019-523-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-019-523-404

Detailed Description

Enhance your board-to-board connectivity with this Green Card Edge Connector, designed for optimal performance in electronic assemblies. With a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliability in various operating environments. The copper alloy contact material guarantees efficient signal transmission, while the 19 positions allow for seamless integration. Featuring a straight mount orientation and a compact .1-inch pitch, it offers easy installation on PCBs. With a wide operating temperature range of -40 to 105°C, this connector is suitable for both standard and demanding applications in the electronics industry. Trust in this high-quality component for secure and stable connections in your electronic designs.