845-019-523-412

Heilind Number:EDA845-019-523-412
Manufacturer:EDAC
Manufacturer Number:845-019-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-019-523-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-019-523-412

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board Card Edge Connector. Designed for seamless integration on PCBs, this connector features 19 positions in a single row, ensuring efficient data transfer. Its durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability in various operating environments, from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, it offers precise and secure connections. Crafted with copper alloy contact material, it ensures optimal conductivity, while the straight mount orientation facilitates easy installation. Upgrade your electronic assemblies with this robust and versatile connector, perfect for a wide range of applications.