845-019-524-101

Heilind Number:EDA845-019-524-101
Manufacturer:EDAC
Manufacturer Number:845-019-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-019-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-019-524-101

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Featuring a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, it ensures both durability and safety in operation. With a single row design and a compact pitch of .1 inch, it offers precise and efficient connections for your electronic components. The 19-position layout, along with copper alloy contacts, guarantees reliable power transmission at an amperage of 3A. Perfect for applications demanding a wide operating temperature range, from -40 to 105°C, this connector is a versatile choice for various projects. Its straight mount orientation and convenient row spacing of .2 inch make installation a breeze. Trust in its superior quality and performance, making it an essential component for your electronic assemblies. Elevate your PCB connectivity with this high-performance board-to-board connector. Featuring a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, it ensures both durability and safety in operation. With a single row design and a compact pitch of .1 inch, it offers precise and efficient connections for your electronic components. The 19-position layout, along with copper alloy contacts, guarantees reliable power transmission at an amperage of 3A. Perfect for applications demanding a wide operating temperature range, from -40 to 105°C, this connector is a versatile choice for various projects. Its straight mount orientation and convenient row spacing of .2 inch make installation a breeze. Trust in its superior quality and performance, making it an essential component for your electronic assemblies.