845-019-524-102

Heilind Number:EDA845-019-524-102
Manufacturer:EDAC
Manufacturer Number:845-019-524-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-019-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-019-524-102

Detailed Description

Upgrade your PCB connections with this high-performance Board To Board PCB Connector, designed for seamless and efficient data transfer. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, it ensures both durability and safety in any application. The 19 copper alloy contacts provide reliable connectivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for both indoor and outdoor use. Say goodbye to slow data transfer and hello to fast and secure connections with this essential component.