845-019-524-108

Heilind Number:EDA845-019-524-108
Manufacturer:EDAC
Manufacturer Number:845-019-524-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-019-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-019-524-108

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 19 positions, allowing for efficient data transmission. Crafted with precision, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate and reliable copper alloy contacts for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment on your PCB. Operating flawlessly even in harsh environments, it offers a wide temperature range of -40 to 105 °C. Whether you're working on a new project or upgrading existing systems, this connector is the perfect choice for secure and stable connections. Elevate your PCB design with our cutting-edge Board To Board Connector.