845-019-524-404

Heilind Number:EDA845-019-524-404
Manufacturer:EDAC
Manufacturer Number:845-019-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-019-524-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-019-524-404

Detailed Description

Enhance connectivity in your electronic assemblies with this high-quality Green Board To Board PCB Connector. Designed for seamless integration, this connector features 19 positions in a single row, allowing for efficient power and signal transmission. The housing is crafted from UL 94V-0 Diallyl Phthalate for robust durability, while the Copper Alloy contacts ensure reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Whether you're a hobbyist or a professional, this connector is an essential component for your projects.