845-019-525-102

Heilind Number:EDA845-019-525-102
Manufacturer:EDAC
Manufacturer Number:845-019-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-019-525-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-019-525-102

Detailed Description

Enhance your connectivity with our cutting-edge Green Board To Board PCB Connector. Designed for seamless integration, this component boasts a high amperage of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring Copper Alloy contact material, it guarantees durability and long-lasting performance. With a single row configuration and a pitch of .1 inches, it offers precise alignment for optimal signal transfer. The 19 positions and straight mount orientation provide versatility for various PCB applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup. Elevate your connectivity game with this essential component.