845-019-525-103

Heilind Number:EDA845-019-525-103
Manufacturer:EDAC
Manufacturer Number:845-019-525-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-019-525-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-019-525-103

Detailed Description

Enhance your PCB connectivity with this premium Board To Board Card Edge Connector. Designed for optimal performance, it features 19 positions in a single row, ensuring efficient data transmission. The contact material, made of Copper Alloy, guarantees secure and reliable connections. The housing, crafted from UL 94V-0 Diallyl Phthalate, offers superior durability and safety. With a pitch of .1 inches and row spacing of .2 inches, this connector provides precise alignment on your board. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your setup with this high-quality connector and experience seamless data transfer like never before.