845-019-525-104

Heilind Number:EDA845-019-525-104
Manufacturer:EDAC
Manufacturer Number:845-019-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-019-525-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-019-525-104

Detailed Description

Enhance connectivity within your circuitry with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 19 positions with a single row layout, ensuring efficient signal transmission. Crafted with precision, it boasts a housing material of UL 94V-0 Diallyl Phthalate, guaranteeing durability and safety. The contact material, made of Copper Alloy, offers optimal conductivity. With a pitch of .1 inch and row spacing of .2 inches, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, the connector is suitable for a wide range of environments. Upgrade your electronic assemblies with this essential component, perfect for applications in telecommunications, networking, and beyond.