845-019-525-112

Heilind Number:EDA845-019-525-112
Manufacturer:EDAC
Manufacturer Number:845-019-525-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-019-525-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-019-525-112

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 19 copper alloy contact positions with a 0.1-inch pitch, ensuring reliable data transmission. The UL 94V-0 Diallyl Phthalate housing guarantees durability, while its straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications. Upgrade your setup with this essential component and experience superior connectivity like never before.