845-019-525-402

Heilind Number:EDA845-019-525-402
Manufacturer:EDAC
Manufacturer Number:845-019-525-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-019-525-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-019-525-402

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it boasts 19 positions for seamless inter-device communication. The housing, made of UL 94V-0 Diallyl Phthalate, ensures optimal durability and safety. With a low amperage of 3A and copper alloy contact material, it guarantees efficient power transmission. Its straight mount orientation and compact pitch of .1 inch make it ideal for tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for a wide range of applications. Elevate your PCB connectivity with this essential component.