845-019-525-403

Heilind Number:EDA845-019-525-403
Manufacturer:EDAC
Manufacturer Number:845-019-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-019-525-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-019-525-403

Detailed Description

Enhance your PCB connectivity with our 19-position green Card Edge Connector. Designed for seamless integration in your circuitry, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring maximum safety and performance. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your electronic projects. Elevate your PCB assembly with this essential connector.