845-019-525-404

Heilind Number:EDA845-019-525-404
Manufacturer:EDAC
Manufacturer Number:845-019-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-019-525-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-019-525-404

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector in a vibrant green hue. Designed for seamless integration, its 19 positions and 1-row layout ensure optimal signal transmission. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees durability and reliability in diverse applications. With a 3A amperage and -40 to 105°C operating temperature range, it offers robust performance even in challenging environments. Its .1" pitch and .2" row spacing, along with a straight mount orientation, facilitate easy and secure installations. Take your projects to the next level with this essential component.