845-019-525-407

Heilind Number:EDA845-019-525-407
Manufacturer:EDAC
Manufacturer Number:845-019-525-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-019-525-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-019-525-407

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Featuring 19 positions in a single row layout, it offers seamless data transfer with a pitch of .1 inches and row spacing of .2 inches. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable performance even in harsh environments, while the copper alloy contact material guarantees efficient power transmission. Designed for straight mount orientation, it facilitates easy installation on PCBs. With an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications, from consumer electronics to industrial machinery. Upgrade your connectivity solutions with this essential component.