845-019-525-408

Heilind Number:EDA845-019-525-408
Manufacturer:EDAC
Manufacturer Number:845-019-525-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-019-525-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-019-525-408

Detailed Description

Enhance your PCB connectivity with this high-quality, single-row board-to-board connector. Designed for precision and reliability, it features 19 positions with a pitch of .1 inches, perfect for seamless integration into your electronic assemblies. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety, even in harsh environments with an operating temperature range of -40 to 105°C. Crafted with copper alloy contacts, it guarantees optimal conductivity for your power and signal needs. With a straight mount orientation and row spacing of .2 inches, it offers easy and efficient installation. Elevate your interconnection solutions with this essential component.