845-019-525-602

Heilind Number:EDA845-019-525-602
Manufacturer:EDAC
Manufacturer Number:845-019-525-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-019-525-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-019-525-602

Detailed Description

Enhance your PCB connections with this high-performance Board-To-Board Connector. Boasting a sleek green design, this connector features 19 positions with a compact .1-inch pitch for seamless integration. Crafted with UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, it guarantees reliable conductivity in any application. With a straight mount orientation, it ensures easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Upgrade your connectivity with this essential component.