845-019-525-603

Heilind Number:EDA845-019-525-603
Manufacturer:EDAC
Manufacturer Number:845-019-525-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-019-525-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-019-525-603

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 19 positions with a single row layout and a compact pitch of .1 inches, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in challenging environments. With copper alloy contacts and a 3A amperage rating, you can count on optimal conductivity. Its straight mount orientation and convenient row spacing make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for various applications. Upgrade your connectivity with this essential component.