845-019-525-604

Heilind Number:EDA845-019-525-604
Manufacturer:EDAC
Manufacturer Number:845-019-525-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-019-525-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-019-525-604

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 19 positions for optimal signal transfer. Its durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance even in harsh industrial environments. The copper alloy contact material guarantees low resistance and efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for easy installation on your PCB. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a DIY enthusiast or a professional electronics engineer, this Card Edge Connector is a must-have component for your projects. Upgrade your connectivity solutions today and experience seamless data transfer like never before.