845-019-525-608

Heilind Number:EDA845-019-525-608
Manufacturer:EDAC
Manufacturer Number:845-019-525-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-019-525-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-019-525-608

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Featuring a sleek Green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety in any application. With a single row design and 19 positions, it offers seamless connectivity for your PCB boards. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing provide easy installation. Perfect for a wide range of environments, it offers an operating temperature range of -40 to 105 °C. Upgrade your connectivity solutions with this essential connector.