845-019-540-101

Heilind Number:EDA845-019-540-101
Manufacturer:EDAC
Manufacturer Number:845-019-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-019-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-019-540-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its 19 positions and single row layout ensure efficient data transfer. The durable housing, constructed from UL 94V-0 Diallyl Phthalate, guarantees reliability in various environments, while the copper alloy contacts provide optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your electronic projects. Upgrade to seamless and secure connections today.